


S-19192AABH-BCT1U | |
|---|---|
DigiKey Part Number | 1662-S-19192AABH-BCT1UTR-ND - Tape & Reel (TR) 1662-S-19192AABH-BCT1UCT-ND - Cut Tape (CT) 1662-S-19192AABH-BCT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19192AABH-BCT1U |
Description | FOR AUTOMOTIVE BATTERY MONITOR I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 3 ~ 6 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,50900 € | 35,09 € |
| 25 | 3,23760 € | 80,94 € |
| 100 | 2,93930 € | 293,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,53485 € | 10 139,40 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,52000 € |

