Battery Battery Monitor IC 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC 16-HTSSOP
16 TSSOP

S-19192AAAH-BCT1U

DigiKey Part Number
1662-S-19192AAAH-BCT1UTR-ND - Tape & Reel (TR)
1662-S-19192AAAH-BCT1UCT-ND - Cut Tape (CT)
1662-S-19192AAAH-BCT1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19192AAAH-BCT1U
Description
FOR AUTOMOTIVE BATTERY MONITOR I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC 16-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TA)
Mfr
Grade
Series
Qualification
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Function
Battery Monitor
Supplier Device Package
16-HTSSOP
Number of Cells
3 ~ 6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,57800 €35,78 €
253,30120 €82,53 €
1002,99690 €299,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,50927 €10 037,08 €
Manufacturers Standard Package
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,61600 €