


S-19192AAAH-BCT1U | |
|---|---|
DigiKey Part Number | 1662-S-19192AAAH-BCT1UTR-ND - Tape & Reel (TR) 1662-S-19192AAAH-BCT1UCT-ND - Cut Tape (CT) 1662-S-19192AAAH-BCT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19192AAAH-BCT1U |
Description | FOR AUTOMOTIVE BATTERY MONITOR I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 16-HTSSOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Mfr | Grade |
Series | Qualification |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Function Battery Monitor | Supplier Device Package 16-HTSSOP |
Number of Cells 3 ~ 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57800 € | 35,78 € |
| 25 | 3,30120 € | 82,53 € |
| 100 | 2,99690 € | 299,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,50927 € | 10 037,08 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,61600 € |

