
S-19190BFH-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-19190BFH-M6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19190BFH-M6T1U |
Description | S-19190BFH-M6T1U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96381 € | 2 891,43 € |
| 6 000 | 0,94454 € | 5 667,24 € |
| 9 000 | 0,93489 € | 8 414,01 € |
| Unit Price without VAT: | 0,96381 € |
|---|---|
| Unit Price with VAT: | 1,15657 € |

