Parametric Equivalent

S-19101C33A-M5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19101C33A-M5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19101C33A-M5T2U |
Description | S-19101C33A-M5T2U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46934 € | 1 408,02 € |
| 6 000 | 0,45865 € | 2 751,90 € |
| 9 000 | 0,45329 € | 4 079,61 € |
| 15 000 | 0,44736 € | 6 710,40 € |
| Unit Price without VAT: | 0,46934 € |
|---|---|
| Unit Price with VAT: | 0,56321 € |


