
| S-19100N15H-M5T2U | |
|---|---|
| DigiKey Part Number | 1662-S-19100N15H-M5T2UTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-19100N15H-M5T2U | 
| Description | S-19100N15H-M5T2U | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 1.5V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | 12ms Minimum | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,40845 € | 1 225,35 € | 
| 6 000 | 0,39891 € | 2 393,46 € | 
| 9 000 | 0,39413 € | 3 547,17 € | 
| 15 000 | 0,38884 € | 5 832,60 € | 
| 21 000 | 0,38574 € | 8 100,54 € | 
| Unit Price without VAT: | 0,40845 € | 
|---|---|
| Unit Price with VAT: | 0,49014 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France