Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13A1A33-U5T1U3

DigiKey Part Number
1662-3150-2-ND - Tape & Reel (TR)
1662-3150-1-ND - Cut Tape (CT)
1662-3150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-13A1A33-U5T1U3
Description
IC REG LINEAR 3.3V 1A SOT89-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.1V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,08500 €10,85 €
250,98640 €24,66 €
1000,87750 €87,75 €
2500,82572 €206,43 €
5000,79450 €397,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,76880 €768,80 €
2 0000,74765 €1 495,30 €
3 0000,73705 €2 211,15 €
5 0000,72532 €3 626,60 €
7 0000,71845 €5 029,15 €
10 0000,71186 €7 118,60 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,77600 €