

S-13A1A18-A6T1U3 | |
|---|---|
DigiKey Part Number | 1662-3138-2-ND - Tape & Reel (TR) 1662-3138-1-ND - Cut Tape (CT) 1662-3138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1A18-A6T1U3 |
Description | IC REG LINEAR 1.8V 1A HSNT-6A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HSNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06300 € | 10,63 € |
| 25 | 0,96640 € | 24,16 € |
| 100 | 0,85990 € | 85,99 € |
| 250 | 0,80916 € | 202,29 € |
| 500 | 0,77854 € | 389,27 € |
| 1 000 | 0,75335 € | 753,35 € |
| 2 500 | 0,72676 € | 1 816,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71073 € | 3 553,65 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

