Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




S-1335A18-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-3101-2-ND - Tape & Reel (TR) 1662-3101-1-ND - Cut Tape (CT) 1662-3101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335A18-A4T2U3 |
Description | IC REG LIN 1.8V 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 54 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 70dB (1kHz ~ 10KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Soft-Start |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package HSNT-4-B |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1335B18-A4T2U3 | ABLIC Inc. | 0 | 1662-3288-1-ND | 1,05000 € | Parametric Equivalent |
| S-1335C18-A4T2U3 | ABLIC Inc. | 0 | S-1335C18-A4T2U3-ND | 0,42786 € | Parametric Equivalent |
| S-1335D18-A4T2U3 | ABLIC Inc. | 0 | S-1335D18-A4T2U3-ND | 0,42786 € | Parametric Equivalent |
| S-1335E18-A4T2U3 | ABLIC Inc. | 0 | S-1335E18-A4T2U3-ND | 0,42786 € | Parametric Equivalent |
| S-1335F18-A4T2U3 | ABLIC Inc. | 0 | S-1335F18-A4T2U3-ND | 0,42786 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,51780 € | 129,45 € |
| 500 | 0,49664 € | 248,32 € |
| 1 000 | 0,48503 € | 485,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44069 € | 4 406,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |


