Parametric Equivalent
Parametric Equivalent



S-1333C11-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3079-2-ND - Tape & Reel (TR) 1662-3079-1-ND - Cut Tape (CT) 1662-3079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333C11-M5T1U3 |
Description | IC REG LINEAR 1.1V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 38 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.72V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1333B11-M5T1U3 | ABLIC Inc. | 0 | S-1333B11-M5T1U3-ND | 0,49998 € | Parametric Equivalent |
| S-1333D11-M5T1U3 | ABLIC Inc. | 0 | 1662-3083-1-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45486 € | 1 364,58 € |
| 6 000 | 0,44445 € | 2 666,70 € |
| 9 000 | 0,43924 € | 3 953,16 € |
| 15 000 | 0,43346 € | 6 501,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,91840 € | 22,96 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |


