



S-1317A12-A4T2U4 | |
|---|---|
DigiKey Part Number | 1662-2835-2-ND - Tape & Reel (TR) 1662-2835-1-ND - Cut Tape (CT) 1662-2835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A12-A4T2U4 |
Description | IC REG LIN 1.2V 100MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B |
Datasheet | Datasheet |
EDA/CAD Models | S-1317A12-A4T2U4 Models |
Category | Voltage - Output (Min/Fixed) 1.2V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 530 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 4-SMD, Flat Leads Exposed Pad |
Number of Regulators 1 | Supplier Device Package HSNT-4-B |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,68040 € | 17,01 € |
| 100 | 0,60170 € | 60,17 € |
| 250 | 0,56404 € | 141,01 € |
| 500 | 0,54132 € | 270,66 € |
| 1 000 | 0,53054 € | 530,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48121 € | 4 812,10 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |

