Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1313A15-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313A15-N4T1U3TR-ND - Tape & Reel (TR) 1662-S-1313A15-N4T1U3CT-ND - Cut Tape (CT) 1662-S-1313A15-N4T1U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A15-N4T1U3 |
Description | IC REG LINEAR 1.5V 200MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,68040 € | 17,01 € |
| 100 | 0,60160 € | 60,16 € |
| 250 | 0,56400 € | 141,00 € |
| 500 | 0,54136 € | 270,68 € |
| 1 000 | 0,52273 € | 522,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49972 € | 1 499,16 € |
| 6 000 | 0,48846 € | 2 930,76 € |
| 9 000 | 0,48282 € | 4 345,38 € |
| 15 000 | 0,47658 € | 7 148,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |


