Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312A31-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2931-2-ND - Tape & Reel (TR) 1662-2931-1-ND - Cut Tape (CT) 1662-2931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312A31-A4T1U3 |
Description | IC REG LIN 3.1V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,56120 € | 14,03 € |
| 100 | 0,49470 € | 49,47 € |
| 250 | 0,46296 € | 115,74 € |
| 500 | 0,44376 € | 221,88 € |
| 1 000 | 0,42796 € | 427,96 € |
| 2 500 | 0,41129 € | 1 028,22 € |
| 5 000 | 0,40125 € | 2 006,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39298 € | 3 929,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |



