


S-1212BC0-U5T1U | |
|---|---|
DigiKey Part Number | 1662-2919-2-ND - Tape & Reel (TR) 1662-2919-1-ND - Cut Tape (CT) 1662-2919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1212BC0-U5T1U |
Description | IC REG LINEAR 12V 250MA SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Series | Current - Supply (Max) 8.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.8V @ 250mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,78840 € | 19,71 € |
| 100 | 0,69880 € | 69,88 € |
| 250 | 0,65608 € | 164,02 € |
| 500 | 0,63030 € | 315,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60910 € | 609,10 € |
| 2 000 | 0,59163 € | 1 183,26 € |
| 3 000 | 0,58289 € | 1 748,67 € |
| 5 000 | 0,57320 € | 2 866,00 € |
| 7 000 | 0,56754 € | 3 972,78 € |
| 10 000 | 0,56210 € | 5 621,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

