


S-1206B30-U3T1U | |
|---|---|
DigiKey Part Number | 1662-2914-2-ND - Tape & Reel (TR) 1662-2914-1-ND - Cut Tape (CT) 1662-2914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B30-U3T1U |
Description | IC REG LINEAR 3V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Category | Voltage Dropout (Max) 0.23V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 6.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,53240 € | 13,31 € |
| 100 | 0,46850 € | 46,85 € |
| 250 | 0,43812 € | 109,53 € |
| 500 | 0,41974 € | 209,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40460 € | 404,60 € |
| 2 000 | 0,39215 € | 784,30 € |
| 3 000 | 0,38592 € | 1 157,76 € |
| 5 000 | 0,37900 € | 1 895,00 € |
| 7 000 | 0,37497 € | 2 624,79 € |
| 10 000 | 0,37108 € | 3 710,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

