Parametric Equivalent



S-1200B51-M5T1U | |
|---|---|
DigiKey Part Number | S-1200B51-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1200B51-M5T1U |
Description | IC REG LINEAR 5.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.19V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1200B51-M5T1G | ABLIC Inc. | 0 | S-1200B51-M5T1G-ND | 0,39789 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36419 € | 1 092,57 € |
| 6 000 | 0,35552 € | 2 133,12 € |
| 9 000 | 0,35117 € | 3 160,53 € |
| 15 000 | 0,34636 € | 5 195,40 € |
| 21 000 | 0,34355 € | 7 214,55 € |
| Unit Price without VAT: | 0,36419 € |
|---|---|
| Unit Price with VAT: | 0,43703 € |


