Parametric Equivalent



S-1200B46-M5T1G | |
|---|---|
DigiKey Part Number | S-1200B46-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1200B46-M5T1G |
Description | IC REG LINEAR 4.6V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.19V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1200B46-M5T1U | ABLIC Inc. | 0 | 1662-1427-2-ND | 0,39789 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39789 € | 1 193,67 € |
| Unit Price without VAT: | 0,39789 € |
|---|---|
| Unit Price with VAT: | 0,47747 € |


