


S-1170B18UC-OTDTFU | |
|---|---|
DigiKey Part Number | 1662-2904-2-ND - Tape & Reel (TR) 1662-2904-1-ND - Cut Tape (CT) 1662-2904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1170B18UC-OTDTFU |
Description | IC REG LINEAR 1.8V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 160 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.26V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,74840 € | 18,71 € |
| 100 | 0,66280 € | 66,28 € |
| 250 | 0,62196 € | 155,49 € |
| 500 | 0,59730 € | 298,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57702 € | 577,02 € |
| 2 000 | 0,56033 € | 1 120,66 € |
| 3 000 | 0,55196 € | 1 655,88 € |
| 5 000 | 0,54270 € | 2 713,50 € |
| 7 000 | 0,53728 € | 3 760,96 € |
| 10 000 | 0,53208 € | 5 320,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

