Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1167B33-M5T1U | |
|---|---|
DigiKey Part Number | S-1167B33-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1167B33-M5T1U |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Series | Current - Supply (Max) 16 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1167A33-M5T1G | ABLIC Inc. | 0 | S-1167A33-M5T1G-ND | 0,35208 € | Parametric Equivalent |
| S-1167A33-M5T1U | ABLIC Inc. | 3 000 | 1662-1375-2-ND | 0,33304 € | Parametric Equivalent |
| S-1167B33-M5T1G | ABLIC Inc. | 0 | S-1167B33-M5T1G-ND | 0,35208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32334 € | 970,02 € |
| 6 000 | 0,31548 € | 1 892,88 € |
| 9 000 | 0,31154 € | 2 803,86 € |
| 15 000 | 0,30717 € | 4 607,55 € |
| 21 000 | 0,30462 € | 6 397,02 € |
| Unit Price without VAT: | 0,32334 € |
|---|---|
| Unit Price with VAT: | 0,38801 € |


