Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1142A37I-E6T1U | |
|---|---|
DigiKey Part Number | S-1142A37I-E6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1142A37I-E6T1U |
Description | IC REG LINEAR 3.7V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) | PSRR 40dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 50V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 3.7V | Supplier Device Package 6-HSOP |
Voltage Dropout (Max) 0.62V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1142B37I-E6T1U | ABLIC Inc. | 0 | S-1142B37I-E6T1U-ND | 0,54985 € | Parametric Equivalent |
| S-1142C37I-E6T1U | ABLIC Inc. | 0 | S-1142C37I-E6T1U-ND | 0,74678 € | Parametric Equivalent |
| S-1142D37I-E6T1U | ABLIC Inc. | 0 | S-1142D37I-E6T1U-ND | 0,74678 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,59815 € | 1 196,30 € |
| Unit Price without VAT: | 0,59815 € |
|---|---|
| Unit Price with VAT: | 0,71778 € |


