


S-1137C33-I6T2U | |
|---|---|
DigiKey Part Number | 1662-1343-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1137C33-I6T2U |
Description | IC REG LINEAR 3.3V 300MA SNT-6A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SNT-6A |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-SMD, Flat Leads |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SNT-6A |
Voltage Dropout (Max) 0.31V @ 300mA | Base Product Number |

