Parametric Equivalent
Parametric Equivalent



S-1133B12-U5T2U | |
|---|---|
DigiKey Part Number | S-1133B12-U5T2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1133B12-U5T2U |
Description | IC REG LINEAR 1.2V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.88V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1133B12-U5T1G | ABLIC Inc. | 0 | S-1133B12-U5T1G-ND | 0,38191 € | Parametric Equivalent |
| S-1133B12-U5T1U | ABLIC Inc. | 0 | 1662-2780-2-ND | 0,29187 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39789 € | 397,89 € |
| Unit Price without VAT: | 0,39789 € |
|---|---|
| Unit Price with VAT: | 0,47747 € |


