Parametric Equivalent



S-1132B20-U5T1G | |
|---|---|
DigiKey Part Number | S-1132B20-U5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1132B20-U5T1G |
Description | IC REG LINEAR 2V 300MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1132B20-U5T1U | ABLIC Inc. | 0 | S-1132B20-U5T1U-ND | 0,40250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40250 € | 402,50 € |
| 2 000 | 0,39017 € | 780,34 € |
| 3 000 | 0,38399 € | 1 151,97 € |
| 5 000 | 0,37715 € | 1 885,75 € |
| 7 000 | 0,37314 € | 2 611,98 € |
| 10 000 | 0,36930 € | 3 693,00 € |
| Unit Price without VAT: | 0,40250 € |
|---|---|
| Unit Price with VAT: | 0,48300 € |


