Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1131B33UC-N4STFU

DigiKey Part Number
1662-2888-2-ND - Tape & Reel (TR)
1662-2888-1-ND - Cut Tape (CT)
1662-2888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1131B33UC-N4STFU
Description
IC REG LINEAR 3.3V 300MA SOT89-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
65 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.34V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1132A33-U5T1UABLIC Inc.2991662-2779-1-ND0,63000 €Direct
In-Stock: 1 854
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,29676 €296,76 €
2 0000,28718 €574,36 €
3 0000,28237 €847,11 €
5 0000,27706 €1 385,30 €
7 0000,27395 €1 917,65 €
10 0000,27096 €2 709,60 €
25 0000,26452 €6 613,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,44000 €4,40 €
250,39520 €9,88 €
1000,34600 €34,60 €
2500,32256 €80,64 €
5000,30840 €154,20 €
Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,66300 €6,63 €
250,62280 €15,57 €
1000,50820 €50,82 €
2500,47204 €118,01 €
5000,40174 €200,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €