S-1122B33MC-L8STFU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 4,01818 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 3,68400 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 3,68400 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 3,68400 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 3,68400 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1122B33MC-L8STFU

DigiKey Part Number
1662-2890-2-ND - Tape & Reel (TR)
1662-2890-1-ND - Cut Tape (CT)
1662-2890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1122B33MC-L8STFU
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52800 €5,28 €
250,47560 €11,89 €
1000,41790 €41,79 €
2500,39036 €97,59 €
5000,37376 €186,88 €
1 0000,36008 €360,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,34320 €1 029,60 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88800 €