Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1122B33MC-L8STFU | |
|---|---|
DigiKey Part Number | 1662-2890-2-ND - Tape & Reel (TR) 1662-2890-1-ND - Cut Tape (CT) 1662-2890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1122B33MC-L8STFU |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,47560 € | 11,89 € |
| 100 | 0,41790 € | 41,79 € |
| 250 | 0,39036 € | 97,59 € |
| 500 | 0,37376 € | 186,88 € |
| 1 000 | 0,36008 € | 360,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34320 € | 1 029,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88800 € |


