

S-1112B35PI-L6UTFU | |
---|---|
DigiKey Part Number | 1662-1240-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1112B35PI-L6UTFU |
Description | IC REG LINEAR 3.5V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,34009 € | 1 700,45 € |
10 000 | 0,33286 € | 3 328,60 € |
15 000 | 0,32925 € | 4 938,75 € |
25 000 | 0,32524 € | 8 131,00 € |
Unit Price without VAT: | 0,34009 € |
---|---|
Unit Price with VAT: | 0,40811 € |