
S-1009N35I-M5T1U | |
---|---|
DigiKey Part Number | 1662-2880-2-ND - Tape & Reel (TR) 1662-2880-1-ND - Cut Tape (CT) 1662-2880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N35I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009N35I-M5T1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,54800 € | 5,48 € |
25 | 0,49400 € | 12,35 € |
100 | 0,43420 € | 43,42 € |
250 | 0,40576 € | 101,44 € |
500 | 0,38858 € | 194,29 € |
1 000 | 0,37445 € | 374,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,35698 € | 1 070,94 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,91200 € |