SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009N20I-M5T1U

DigiKey Part Number
1662-S-1009N20I-M5T1UTR-ND - Tape & Reel (TR)
1662-S-1009N20I-M5T1UCT-ND - Cut Tape (CT)
1662-S-1009N20I-M5T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1009N20I-M5T1U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
S-1009N20I-M5T1U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54800 €5,48 €
250,49400 €12,35 €
1000,43420 €43,42 €
2500,40576 €101,44 €
5000,38858 €194,29 €
1 0000,37445 €374,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,35698 €1 070,94 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €