Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| S-1009N16I-N4T1U | |
|---|---|
| DigiKey Part Number | 1662-S-1009N16I-N4T1UTR-ND - Tape & Reel (TR) 1662-S-1009N16I-N4T1UCT-ND - Cut Tape (CT) 1662-S-1009N16I-N4T1UDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S-1009N16I-N4T1U | 
| Description | IC SUPERVISOR 1 CHANNEL SC82AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 1.6V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-82A, SOT-343 | |
| Supplier Device Package | SC-82AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,76000 € | 0,76 € | 
| 10 | 0,54800 € | 5,48 € | 
| 25 | 0,49400 € | 12,35 € | 
| 100 | 0,43400 € | 43,40 € | 
| 250 | 0,40552 € | 101,38 € | 
| 500 | 0,38836 € | 194,18 € | 
| 1 000 | 0,37423 € | 374,23 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,35678 € | 1 070,34 € | 
| Unit Price without VAT: | 0,76000 € | 
|---|---|
| Unit Price with VAT: | 0,91200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France