
S-1009N12I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-1183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009N12I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.2V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35370 € | 1 061,10 € |
| 6 000 | 0,34523 € | 2 071,38 € |
| 9 000 | 0,34099 € | 3 068,91 € |
| 15 000 | 0,33629 € | 5 044,35 € |
| 21 000 | 0,33354 € | 7 004,34 € |
| Unit Price without VAT: | 0,35370 € |
|---|---|
| Unit Price with VAT: | 0,42444 € |

