Parametric Equivalent
Parametric Equivalent

S-1009C16I-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C16I-I4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C16I-I4T1UCT-ND - Cut Tape (CT) 1662-S-1009C16I-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C16I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34730 € | 1 736,50 € |
| 10 000 | 0,33996 € | 3 399,60 € |
| 15 000 | 0,33629 € | 5 044,35 € |
| 25 000 | 0,33222 € | 8 305,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,70920 € | 17,73 € |
| 100 | 0,58240 € | 58,24 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |


