
S-1009C10I-I4T1U | |
---|---|
DigiKey Part Number | 1662-1152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009C10I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,35053 € | 1 752,65 € |
10 000 | 0,34312 € | 3 431,20 € |
15 000 | 0,33941 € | 5 091,15 € |
25 000 | 0,33531 € | 8 382,75 € |
Unit Price without VAT: | 0,35053 € |
---|---|
Unit Price with VAT: | 0,42064 € |