Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1003NA41I-M5T1U | |
|---|---|
DigiKey Part Number | S-1003NA41I-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003NA41I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.1V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N41-M5T1G | ABLIC Inc. | 0 | S-1000N41-M5T1G-ND | 0,35208 € | Parametric Equivalent |
| S-1000N41-M5T1U | ABLIC Inc. | 0 | 1662-1067-2-ND | 0,35208 € | Parametric Equivalent |
| S-1003NB41I-M5T1U | ABLIC Inc. | 0 | S-1003NB41I-M5T1U-ND | 0,39789 € | Parametric Equivalent |
| S-1009N41I-M5T1U | ABLIC Inc. | 0 | 1662-2327-2-ND | 0,35370 € | Parametric Equivalent |
| S-80841CNMC-B82T2G | ABLIC Inc. | 0 | S-80841CNMC-B82T2G-ND | 0,34030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36419 € | 1 092,57 € |
| 6 000 | 0,35552 € | 2 133,12 € |
| 9 000 | 0,35117 € | 3 160,53 € |
| 15 000 | 0,34636 € | 5 195,40 € |
| 21 000 | 0,34355 € | 7 214,55 € |
| Unit Price without VAT: | 0,36419 € |
|---|---|
| Unit Price with VAT: | 0,43703 € |



