
S-1002NA26I-M5T1U | |
---|---|
DigiKey Part Number | 1662-2764-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1002NA26I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,27908 € | 837,24 € |
6 000 | 0,27210 € | 1 632,60 € |
9 000 | 0,26860 € | 2 417,40 € |
15 000 | 0,26473 € | 3 970,95 € |
21 000 | 0,26246 € | 5 511,66 € |
30 000 | 0,26029 € | 7 808,70 € |
Unit Price without VAT: | 0,27908 € |
---|---|
Unit Price with VAT: | 0,33490 € |