
VCA5807EVM | |
|---|---|
DigiKey Part Number  | 296-35738-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VCA5807EVM  | 
Description  | EVAL BOARD FOR VCA5807  | 
Customer Reference  | |
Detailed Description  | VCA5807 - 8 - Octal Channels per IC Variable Gain Amplifier Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Channels per IC  | 8 - Octal  | |
Amplifier Type  | Variable Gain  | |
Output Type  | Differential  | |
Slew Rate  | -  | |
-3db Bandwidth  | -  | |
Gain Bandwidth Product  | -  | |
Current - Output / Channel  | 20mA  | |
Current - Supply (Main IC)  | -  | |
Voltage - Supply, Single/Dual (±)  | 3.15V ~ 3.6V, 4.75V ~ 5.5V  | |
Utilized IC / Part  | VCA5807  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 

