
TMDXRM48USB | |
|---|---|
DigiKey Part Number  | 296-29385-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TMDXRM48USB  | 
Description  | HERCULES DEV KIT RM48L952 EVAL  | 
Customer Reference  | |
Detailed Description  | RM48L952 Hercules Development Kit Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | MCU 32-Bit  | |
Core Processor  | ARM® Cortex®-R4F  | |
Platform  | ||
Utilized IC / Part  | RM48L952  | |
Mounting Type  | Fixed  | |
Contents  | Board(s), Cable(s), Accessories  | |
Interconnect System  | -  | |
Suggested Programming Environment  | -  | |
Note  | -  | |
Base Product Number  | 

