
TMDXCNCDH52C1 | |
|---|---|
DigiKey Part Number  | 296-29298-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TMDXCNCDH52C1  | 
Description  | CONTROLCARD F28M35 EVAL BRD  | 
Customer Reference  | |
Detailed Description  | F28M35 controlCARD C2000™, Concerto™ ARM® Cortex®-M3, C28x MCU 32-Bit Embedded Evaluation Board  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | MCU 32-Bit  | |
Core Processor  | ARM® Cortex®-M3, C28x  | |
Platform  | ||
Utilized IC / Part  | F28M35  | |
Mounting Type  | Fixed  | |
Contents  | Board(s)  | |
Interconnect System  | -  | |
Suggested Programming Environment  | -  | |
Note  | -  | |
Base Product Number  | 

