
MAX11046BECB+ | |
|---|---|
DigiKey Part Number | MAX11046BECB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11046BECB+ |
Description | IC ADC 16BIT 64-TQFP-EP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 8 SAR 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11046BECB+ Models |
Category | Number of A/D Converters 8 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 250k | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 64-TQFP Exposed Pad |
Data Interface Parallel | Supplier Device Package 64-TQFP-EP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |


