
M24LR16E-RMN6T/2 | |
|---|---|
DigiKey Part Number | 497-11603-2-ND - Tape & Reel (TR) 497-11603-1-ND - Cut Tape (CT) 497-11603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR16E-RMN6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24LR16E-RMN6T/2 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-SOIC |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,87990 € | 87,99 € |
| 250 | 0,83228 € | 208,07 € |
| 500 | 0,79866 € | 399,33 € |
| 1 000 | 0,76691 € | 766,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,72771 € | 1 819,27 € |
| 5 000 | 0,70003 € | 3 500,15 € |
| 7 500 | 0,68459 € | 5 134,43 € |
| 12 500 | 0,66589 € | 8 323,62 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |


