
ISL8203MIRZ | |
|---|---|
DigiKey Part Number | ISL8203MIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8203MIRZ |
Description | DC DC CONVERTER 0.8-5V 0.8-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 5V 0.8 ~ 5V 3A, 3A 2.85V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISL8203MIRZ Models |
Category | Current - Output (Max) 3A, 3A |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.85V | Package / Case 23-PowerFQFN Module |
Voltage - Input (Max) 6V | Size / Dimension 0.35" L x 0.26" W x 0.07" H (9.0mm x 6.5mm x 1.9mm) |
Voltage - Output 1 | Supplier Device Package 23-QFN (9x6.5) |
Voltage - Output 2 0.8 ~ 5V | Base Product Number |

