Fiber Optic Transmitter 1310nm 1.5V 150 mA ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOD2236-111/BBA

DigiKey Part Number
480-2032-ND
Manufacturer
Manufacturer Product Number
HOD2236-111/BBA
Description
XMITTER FIBER OPTIC 1310NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 1310nm 1.5V 150 mA ST
Product Attributes
Filter Similar Products
Category
Spectral Bandwidth
2nm
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Forward (Vf) (Typ)
1.5V
Series
Current - DC Forward (If) (Max)
150 mA
Packaging
Box
Voltage - DC Reverse (Vr) (Max)
2 V
Part Status
Obsolete
Capacitance
15 pF
Wavelength
1310nm
Connector Type
ST
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.