

DRV8302-HC-C2-KIT | |
|---|---|
DigiKey Part Number  | 296-29833-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DRV8302-HC-C2-KIT  | 
Description  | EVAL BOARD FOR DRV8302  | 
Customer Reference  | |
Detailed Description  | DRV8302 - Motor Controller/Driver Power Management Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Power Management  | |
Function  | Motor Controller/Driver  | |
Embedded  | Yes, MCU, 32-Bit  | |
Utilized IC / Part  | DRV8302  | |
Primary Attributes  | Motors (BLAC, PMSM)  | |
Secondary Attributes  | -  | |
Contents  | Board(s), Cable(s)  | |
Note  | -  | |
Base Product Number  | 



