
D7E-2 | |
|---|---|
DigiKey Part Number | Z2008-ND |
Manufacturer | |
Manufacturer Product Number | D7E-2 |
Description | SENSOR VIBR 100-170GAL 0.1A GRN |
Customer Reference | |
Detailed Description | Displacement Sensor SPST-NC Chassis Mount Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | D7E-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Displacement | |
Sensing Range | 100 ~ 170 gal | |
Sensitivity | 20 gal | |
Output Type | SPST-NC | |
Power - Rated | 5V, 100nA ~ 30V, 100mA | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
Package / Case | - | |
Mounting Type | Chassis Mount | |
Termination | Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 5 | 10,27200 € | 51,36 € |
| 10 | 9,41200 € | 94,12 € |
| 25 | 8,55200 € | 213,80 € |
| 50 | 7,87400 € | 393,70 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,35600 € |








