



D6F-PH0025AD1 | |
|---|---|
DigiKey Part Number  | Z3836-ND  | 
Manufacturer  | |
Manufacturer Product Number  | D6F-PH0025AD1  | 
Description  | SENSOR 0.04PSID 0.19" 12BIT 4SIP  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 0.04PSI (0.25kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 12 b 4-SIP, Dual Top Ports  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | D6F-PH0025AD1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Electronics Inc-EMC Div  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Pressure Type  | Differential  | |
Operating Pressure  | 0.04PSI (0.25kPa)  | |
Output Type  | I2C  | |
Output  | 12 b  | |
Accuracy  | ±3%  | |
Voltage - Supply  | 2.3V ~ 3.6V  | |
Port Size  | Male - 0.19" (4.93mm) Tube, Dual  | |
Port Style  | Barbed  | |
Features  | Temperature Compensated  | |
Termination Style  | PC Pin  | |
Maximum Pressure  | 1.45PSI (10kPa)  | |
Operating Temperature  | -20°C ~ 80°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 4-SIP, Dual Top Ports  | |
Supplier Device Package  | 4-SIP  | |
Base Product Number  | 











