

ATMEGA64L-8MU | |
|---|---|
DigiKey Part Number | ATMEGA64L-8MU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA64L-8MU |
Description | IC MCU 8BIT 64KB FLASH 64QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA64L-8MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 25 | 8,04000 € | 201,00 € |
| 100 | 7,27510 € | 727,51 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,50000 € |





