
AFE4400RHAT | |
|---|---|
DigiKey Part Number | 296-36191-2-ND - Tape & Reel (TR) 296-36191-1-ND - Cut Tape (CT) 296-36191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4400RHAT |
Description | IC AFE 1 CHAN 22BIT 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 22 Bit 2.84 mW 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4400RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 1 | |
Power (Watts) | 2.84 mW | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 6,56400 € | 65,64 € |
| 25 | 6,10000 € | 152,50 € |
| 100 | 5,59060 € | 559,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,34768 € | 1 336,92 € |
| 500 | 5,20128 € | 2 600,64 € |
| 750 | 5,12797 € | 3 845,98 € |
| 1 250 | 5,04675 € | 6 308,44 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,10400 € |

