
25-2062 | |
|---|---|
DigiKey Part Number | 4876-25-2062-ND |
Manufacturer | |
Manufacturer Product Number | 25-2062 |
Description | SMALL PLASTIC DOOR HANDLE-BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Nylon Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.417" (36.00mm) | |
Length - Center to Center | 3.681" (93.50mm) | |
Thread/Screw/Hole Size | M6 | |
Material | Nylon | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,72000 € |

