
2058 | |
|---|---|
DigiKey Part Number | 4876-2058-ND |
Manufacturer | |
Manufacturer Product Number | 2058 |
Description | MEDIUM FLUSH HANDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inset Handle Aluminum Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inset | |
Height | 4.190" (106.43mm) | |
Length - Center to Center | 0.825" (20.96mm) | |
Thread/Screw/Hole Size | - | |
Material | Aluminum | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,91000 € | 18,91 € |
| Unit Price without VAT: | 18,91000 € |
|---|---|
| Unit Price with VAT: | 22,69200 € |

