
7371 | |
|---|---|
DigiKey Part Number | CM7371-ND |
Manufacturer | |
Manufacturer Product Number | 7371 |
Description | LAMP INCAND RT-1.75 BI-PIN 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Datasheet | Datasheet |
Category | Voltage Rating 12V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.12 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4, 6mm |
Type Incandescent | Lead Style Radial - Bi-Pin .125 |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,66400 € | 16,64 € |
| 100 | 1,28030 € | 128,03 € |
| 500 | 1,11116 € | 555,58 € |
| 1 000 | 1,05602 € | 1 056,02 € |
| 2 000 | 1,00931 € | 2 018,62 € |
| 5 000 | 0,95841 € | 4 792,05 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,77200 € |









